RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
50mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 10,00
€ 0,10 Each (In a Pack of 100) (bez PDV-a)
€ 11,70
€ 0,117 Each (In a Pack of 100) (s PDV-om)
Standard
100
€ 10,00
€ 0,10 Each (In a Pack of 100) (bez PDV-a)
€ 11,70
€ 0,117 Each (In a Pack of 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
100 - 400 | € 0,10 | € 10,00 |
500+ | € 0,09 | € 9,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
50mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.