RS PRO 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
10µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
51mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 63 to 350V
RSD 1.960
RSD 19,595 komadno (u pakovanju od 100) (bez PDV-a)
RSD 2.351
RSD 23,514 komadno (u pakovanju od 100) (s PDV-om)
Standard
100
RSD 1.960
RSD 19,595 komadno (u pakovanju od 100) (bez PDV-a)
RSD 2.351
RSD 23,514 komadno (u pakovanju od 100) (s PDV-om)
Standard
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
100 - 400 | RSD 19,595 | RSD 1.960 |
500+ | RSD 18,289 | RSD 1.829 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
10µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
51mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu