RS PRO 120 Grit Fine Sandpaper Roll, 25m x 25mm
RS kataloški broj:: 220-5872brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
120
Grade
Fine
Sheet Size
25 mm x 25 m
Length
25m
Width
25mm
Zemlja podrijetla
China
RSD 2.397
RSD 2.397 1 Box of 25 Metres (bez PDV-a)
RSD 2.877
RSD 2.877 1 Box of 25 Metres (s PDV-om)
RS PRO 120 Grit Fine Sandpaper Roll, 25m x 25mm
1
RSD 2.397
RSD 2.397 1 Box of 25 Metres (bez PDV-a)
RSD 2.877
RSD 2.877 1 Box of 25 Metres (s PDV-om)
RS PRO 120 Grit Fine Sandpaper Roll, 25m x 25mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
120
Grade
Fine
Sheet Size
25 mm x 25 m
Length
25m
Width
25mm
Zemlja podrijetla
China