RS PRO 120pF Mica Capacitor 500V dc ±1% Tolerance

RS kataloški broj:: 495-751robna marka: RS PRO
Prikaži sve u Mica Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

D

Capacitance

120pF

Voltage

500V dc

Dimensions

11.68 x 4.57 x 9.4mm

Lead Pitch

5.72mm

Tolerance

±1%

Depth

4.57mm

Height

9.4mm

Length

11.68mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Radial Dipped

Možda će vas zanimati
Cornell-Dubilier 120pF Mica Capacitor 500V dc ±5% Tolerance, CD15
€ 4,352Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 120pF Mica Capacitor 500V dc ±1% Tolerance

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 120pF Mica Capacitor 500V dc ±1% Tolerance
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
Cornell-Dubilier 120pF Mica Capacitor 500V dc ±5% Tolerance, CD15
€ 4,352Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

D

Capacitance

120pF

Voltage

500V dc

Dimensions

11.68 x 4.57 x 9.4mm

Lead Pitch

5.72mm

Tolerance

±1%

Depth

4.57mm

Height

9.4mm

Length

11.68mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Radial Dipped

Možda će vas zanimati
Cornell-Dubilier 120pF Mica Capacitor 500V dc ±5% Tolerance, CD15
€ 4,352Each (In a Pack of 5) (bez PDV-a)