RS PRO 12.5W Plug In Power Supply 5V Output, 2.5A Output

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
USB
Number of Outputs
2
Power Rating
12.5W
Efficiency
75%
Minimum Temperature
-5°C
Energy Efficiency Level
V
Type
Power Adapter
Length
55.8mm
Depth
81.8mm
Width
29.4mm
Zemlja podrijetla
China
Detalji o proizvodu
RS Plug-in Type A Power Supply Adaptor with Two USB - HNP13-USB EU Series
Plug-in power supply adaptor with European 2 pin plug and 2 integrated USB sockets Type A. This plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
USB
Number of Outputs
2
Power Rating
12.5W
Efficiency
75%
Minimum Temperature
-5°C
Energy Efficiency Level
V
Type
Power Adapter
Length
55.8mm
Depth
81.8mm
Width
29.4mm
Zemlja podrijetla
China
Detalji o proizvodu
RS Plug-in Type A Power Supply Adaptor with Two USB - HNP13-USB EU Series
Plug-in power supply adaptor with European 2 pin plug and 2 integrated USB sockets Type A. This plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008