RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 3Ah

RS kataloški broj:: 199-668brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Size

SC

Nominal Voltage

1.2V

Capacity

3Ah

Chemistry

NiMH

Terminal Type

Tagged

Operating Temperature Range

-10 → +60°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO AA NiMH Batteries, Standard Tagged

Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.

Another name for this battery type is a secondary cell.

These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs

RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 3Ah

P.O.A.

RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 3Ah
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Size

SC

Nominal Voltage

1.2V

Capacity

3Ah

Chemistry

NiMH

Terminal Type

Tagged

Operating Temperature Range

-10 → +60°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO AA NiMH Batteries, Standard Tagged

Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.

Another name for this battery type is a secondary cell.

These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs

RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in