RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA, RS Calibration

RS kataloški broj:: 192-5802brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Calibrated

RSCAL

Absolute Maximum Voltage Measurement

20V

Absolute Maximum Current Measurement

24mA

Best Accuracy

6 %

Power Source

Battery

Battery Type

Li-Ion

Dimensions

214 x 98.7 x 56mm

Weight

650g

Height

56mm

Length

214mm

Maximum Operating Temperature

+50°C

Maximum Source Current

24mA

Model Number p

133

Maximum Source Voltage

15V

Minimum Operating Temperature

0°C

Minimum Source Voltage

0.005V

Width

98.7mm

Minimum Source Current

0.005mA

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA, RS Calibration

Calibration type

P.O.A.

RS PRO 133 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA, RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Calibrated

RSCAL

Absolute Maximum Voltage Measurement

20V

Absolute Maximum Current Measurement

24mA

Best Accuracy

6 %

Power Source

Battery

Battery Type

Li-Ion

Dimensions

214 x 98.7 x 56mm

Weight

650g

Height

56mm

Length

214mm

Maximum Operating Temperature

+50°C

Maximum Source Current

24mA

Model Number p

133

Maximum Source Voltage

15V

Minimum Operating Temperature

0°C

Minimum Source Voltage

0.005V

Width

98.7mm

Minimum Source Current

0.005mA

Zemlja podrijetla

Taiwan, Province Of China