RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

RS kataloški broj:: 199-088brend: RS PRO
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Crimp

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

India

Možda će vas interesovati
RS PRO 25 Way Panel Mount D-sub Connector Plug
RSD 3.956,67komadno (u pakovanju od 5) (bez PDV-a)

RSD 2.229

RSD 2.229 1 pakovanje od 15 (bez PDV-a)

RSD 2.674

RSD 2.674 1 pakovanje od 15 (s PDV-om)

RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

RSD 2.229

RSD 2.229 1 pakovanje od 15 (bez PDV-a)

RSD 2.674

RSD 2.674 1 pakovanje od 15 (s PDV-om)

RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 25 Way Panel Mount D-sub Connector Plug
RSD 3.956,67komadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Crimp

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

India

Možda će vas interesovati
RS PRO 25 Way Panel Mount D-sub Connector Plug
RSD 3.956,67komadno (u pakovanju od 5) (bez PDV-a)