RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

RS kataloški broj:: 199-126robna marka: RS PRO
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

India

€ 9,28

€ 9,28 Each (bez PDV-a)

€ 10,86

€ 10,86 Each (s PDV-om)

RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

€ 9,28

€ 9,28 Each (bez PDV-a)

€ 10,86

€ 10,86 Each (s PDV-om)

RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

India