RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

RS kataloški broj:: 199-133robna marka: RS PRO
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

India

Možda će vas interesovati
RS PRO 15 Way Panel Mount D-sub Connector Socket
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
RS PRO 15 Way Panel Mount D-sub Connector Plug
KM 40,48Each (bez PDV-a)

KM 240,27

KM 240,27 1 Pack of 15 (bez PDV-a)

KM 281,12

KM 281,12 1 Pack of 15 (s PDV-om)

RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

KM 240,27

KM 240,27 1 Pack of 15 (bez PDV-a)

KM 281,12

KM 281,12 1 Pack of 15 (s PDV-om)

RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 15 Way Panel Mount D-sub Connector Socket
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
RS PRO 15 Way Panel Mount D-sub Connector Plug
KM 40,48Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

India

Možda će vas interesovati
RS PRO 15 Way Panel Mount D-sub Connector Socket
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
RS PRO 15 Way Panel Mount D-sub Connector Plug
KM 40,48Each (bez PDV-a)