RS PRO 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
150µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
105°C
Lead Pitch
10mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
900mA
Leakage Current
<=0.02 CV @ 5 min
Tolerance
±20%
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
RSD 1.860
RSD 930,12 komad (u vrečici od 2) (bez PDV-a)
RSD 2.232
RSD 1.116,144 komad (u vrečici od 2) (s PDV-om)
2
RSD 1.860
RSD 930,12 komad (u vrečici od 2) (bez PDV-a)
RSD 2.232
RSD 1.116,144 komad (u vrečici od 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
2 - 18 | RSD 930,12 | RSD 1.860 |
20 - 48 | RSD 875,254 | RSD 1.751 |
50 - 98 | RSD 846,514 | RSD 1.693 |
100+ | RSD 841,289 | RSD 1.683 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
150µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
105°C
Lead Pitch
10mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
900mA
Leakage Current
<=0.02 CV @ 5 min
Tolerance
±20%
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.