RS PRO 158B Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V

RS kataloški broj:: 162-4458brend: RS PRODistrelec broj artikla: 30405333
brand-logo
Prikaži sve u Clamp Meters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Model Number

158B

Connectivity

Bluetooth

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, THD

True RMS

Yes

Jaw Capacity Busbars

33mm

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Best Temperature Measurement Accuracy

±1 + 3 °C %

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

40 Dia.mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

600 V, 1000 V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1 + 5 Digit %

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

100mΩ

Dimensions

258 x 103 x 55mm

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 158B Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V

Vrsta kalibracije

Cena na upit

RS PRO 158B Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Model Number

158B

Connectivity

Bluetooth

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, THD

True RMS

Yes

Jaw Capacity Busbars

33mm

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Best Temperature Measurement Accuracy

±1 + 3 °C %

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

40 Dia.mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

600 V, 1000 V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1 + 5 Digit %

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

100mΩ

Dimensions

258 x 103 x 55mm

Zemlja podrijetla

Taiwan, Province Of China