RS PRO 15ml PP Narrow Neck Storage Bottle

RS kataloški broj:: 181-2504robna marka: RS PRO
brand-logo
Prikaži sve u Lab Bottles

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Material

PP

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

17 Dia. x 121mm

Diameter

17mm

Length

121mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Možda će vas zanimati
RS PRO 15ml HDPE (Cap), Polypropylene (Tube) Narrow Neck Storage Bottle
€ 1,15komadno (u pakiranju od 10) (bez PDV-a)

Cijena na upit

komadno (u pakiranju od 50) (bez PDV-a)

RS PRO 15ml PP Narrow Neck Storage Bottle

Cijena na upit

komadno (u pakiranju od 50) (bez PDV-a)

RS PRO 15ml PP Narrow Neck Storage Bottle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO 15ml HDPE (Cap), Polypropylene (Tube) Narrow Neck Storage Bottle
€ 1,15komadno (u pakiranju od 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Material

PP

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

17 Dia. x 121mm

Diameter

17mm

Length

121mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Možda će vas zanimati
RS PRO 15ml HDPE (Cap), Polypropylene (Tube) Narrow Neck Storage Bottle
€ 1,15komadno (u pakiranju od 10) (bez PDV-a)