RS PRO 16MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

RS kataloški broj:: 144-5064robna marka: RS PRO
brand-logo
Prikaži sve u Crystal Units

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm

From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.

KM 16,04

KM 0,802 Each (In a Pack of 20) (bez PDV-a)

KM 18,77

KM 0,938 Each (In a Pack of 20) (s PDV-om)

RS PRO 16MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

KM 16,04

KM 0,802 Each (In a Pack of 20) (bez PDV-a)

KM 18,77

KM 0,938 Each (In a Pack of 20) (s PDV-om)

RS PRO 16MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
20 - 40KM 0,802KM 16,04
60 - 80KM 0,782KM 15,65
100 - 180KM 0,724KM 14,47
200+KM 0,685KM 13,69

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm

From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.