RS PRO 1.75mm Green ABS 3D Printer Filament, 300g

RS kataloški broj:: 832-0462robna marka: RS PRO
brand-logo
Prikaži sve u 3D Printing Materials

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

ABS

Zemlja podrijetla

Netherlands

Detalji o proizvodu

RS PRO 3D Printer Filament ABS 1.75mm

This ABS (Acrylonitrile Butadiene Styrene) from our high-quality own brand RS PRO is a durable impact-resistant filament which is ideal for 3D printing of solid printed products. RS PRO ABS filament is specifically formulated to minimize warping and ensure consistent interlayer adhesion.

Možda će vas interesovati
RS PRO 1.75mm Black ABS 3D Printer Filament, 300g
KM 51,07Each (bez PDV-a)

Cijena na upit

RS PRO 1.75mm Green ABS 3D Printer Filament, 300g

Cijena na upit

RS PRO 1.75mm Green ABS 3D Printer Filament, 300g

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 1.75mm Black ABS 3D Printer Filament, 300g
KM 51,07Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

ABS

Zemlja podrijetla

Netherlands

Detalji o proizvodu

RS PRO 3D Printer Filament ABS 1.75mm

This ABS (Acrylonitrile Butadiene Styrene) from our high-quality own brand RS PRO is a durable impact-resistant filament which is ideal for 3D printing of solid printed products. RS PRO ABS filament is specifically formulated to minimize warping and ensure consistent interlayer adhesion.

Možda će vas interesovati
RS PRO 1.75mm Black ABS 3D Printer Filament, 300g
KM 51,07Each (bez PDV-a)