RS PRO 1.75mm Pink PLA 3D Printer Filament, 1kg

RS kataloški broj:: 832-0248brend: RS PRO
brand-logo
Prikaži sve u 3D Printing Materials

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Pink

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Zemlja podrijetla

Spain

Detalji o proizvodu

RS PRO 3D Printer Filament PLA, 1.75mm

This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.

Možda će vas interesovati
BQ 1.75mm Pink PLA 3D Printer Filament, 1kg
Cena na upitEach (bez PDV-a)
CEL 1.75mm Pink PLA 3D Printer Filament, 700g
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 6.567

RSD 6.567 Each (bez PDV-a)

RSD 7.880

RSD 7.880 Each (s PDV-om)

RS PRO 1.75mm Pink PLA 3D Printer Filament, 1kg

RSD 6.567

RSD 6.567 Each (bez PDV-a)

RSD 7.880

RSD 7.880 Each (s PDV-om)

RS PRO 1.75mm Pink PLA 3D Printer Filament, 1kg
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 2RSD 6.567
3+RSD 6.325
Možda će vas interesovati
BQ 1.75mm Pink PLA 3D Printer Filament, 1kg
Cena na upitEach (bez PDV-a)
CEL 1.75mm Pink PLA 3D Printer Filament, 700g
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Pink

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Zemlja podrijetla

Spain

Detalji o proizvodu

RS PRO 3D Printer Filament PLA, 1.75mm

This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.

Možda će vas interesovati
BQ 1.75mm Pink PLA 3D Printer Filament, 1kg
Cena na upitEach (bez PDV-a)
CEL 1.75mm Pink PLA 3D Printer Filament, 700g
Cena na upitEach (bez PDV-a)