RS PRO 1.75mm Red ABS 3D Printer Filament, 1kg

RS kataloški broj:: 832-0327robna marka: RS PRO
brand-logo
Prikaži sve u 3D Printing Materials

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Red

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

ABS

Zemlja podrijetla

Spain

Detalji o proizvodu

RS PRO 3D Printer Filament ABS 1.75mm

This ABS (Acrylonitrile Butadiene Styrene) from our high-quality own brand RS PRO is a durable impact-resistant filament which is ideal for 3D printing of solid printed products. RS PRO ABS filament is specifically formulated to minimize warping and ensure consistent interlayer adhesion.

Možda će vas interesovati
3D Systems Red PLA 3D Printer Filament
Cijena na upitEach (bez PDV-a)
3D Systems Red PLA 3D Printer Filament
Cijena na upitEach (bez PDV-a)
Verbatim 1.75mm Red ABS 3D Printer Filament, 1kg
Cijena na upitEach (bez PDV-a)
RS PRO 1.75mm White ABS 3D Printer Filament, 1kg
KM 120,04Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 98,18

KM 98,18 Each (bez PDV-a)

KM 114,87

KM 114,87 Each (s PDV-om)

RS PRO 1.75mm Red ABS 3D Printer Filament, 1kg

KM 98,18

KM 98,18 Each (bez PDV-a)

KM 114,87

KM 114,87 Each (s PDV-om)

RS PRO 1.75mm Red ABS 3D Printer Filament, 1kg
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 2KM 98,18
3+KM 94,56
Možda će vas interesovati
3D Systems Red PLA 3D Printer Filament
Cijena na upitEach (bez PDV-a)
3D Systems Red PLA 3D Printer Filament
Cijena na upitEach (bez PDV-a)
Verbatim 1.75mm Red ABS 3D Printer Filament, 1kg
Cijena na upitEach (bez PDV-a)
RS PRO 1.75mm White ABS 3D Printer Filament, 1kg
KM 120,04Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Red

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

ABS

Zemlja podrijetla

Spain

Detalji o proizvodu

RS PRO 3D Printer Filament ABS 1.75mm

This ABS (Acrylonitrile Butadiene Styrene) from our high-quality own brand RS PRO is a durable impact-resistant filament which is ideal for 3D printing of solid printed products. RS PRO ABS filament is specifically formulated to minimize warping and ensure consistent interlayer adhesion.

Možda će vas interesovati
3D Systems Red PLA 3D Printer Filament
Cijena na upitEach (bez PDV-a)
3D Systems Red PLA 3D Printer Filament
Cijena na upitEach (bez PDV-a)
Verbatim 1.75mm Red ABS 3D Printer Filament, 1kg
Cijena na upitEach (bez PDV-a)
RS PRO 1.75mm White ABS 3D Printer Filament, 1kg
KM 120,04Each (bez PDV-a)