RS PRO 1.75mm Transparent M-ABS 3D Printer Filament, 500g

RS kataloški broj:: 832-0557robna marka: RS PRO
brand-logo
Prikaži sve u 3D Printing Materials

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Transparent

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

M-ABS

Zemlja podrijetla

Netherlands

Detalji o proizvodu

RS 3D Printer Filament ABS Pro

ABS Pro is a transparent ABS filament, so strong, durable and impact resistant. Due to the low percentage of butadiene in M-ABS this filament smells much less unpleasant than ABS, and, moreover, also shows less warping.
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired

Možda će vas zanimati
RS PRO 2.85mm Red M-ABS 3D Printer Filament, 500g
€ 36,97Each (bez PDV-a)
RS PRO 2.85mm Blue M-ABS 3D Printer Filament, 500g
€ 36,97Each (bez PDV-a)
CEL 1.75mm Clear ABS 3D Printer Filament, 600g
Cijena na upitEach (bez PDV-a)
CEL 1.75mm Clear PLA 3D Printer Filament, 700g
Cijena na upitEach (bez PDV-a)

Cijena na upit

RS PRO 1.75mm Transparent M-ABS 3D Printer Filament, 500g

Cijena na upit

RS PRO 1.75mm Transparent M-ABS 3D Printer Filament, 500g

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO 2.85mm Red M-ABS 3D Printer Filament, 500g
€ 36,97Each (bez PDV-a)
RS PRO 2.85mm Blue M-ABS 3D Printer Filament, 500g
€ 36,97Each (bez PDV-a)
CEL 1.75mm Clear ABS 3D Printer Filament, 600g
Cijena na upitEach (bez PDV-a)
CEL 1.75mm Clear PLA 3D Printer Filament, 700g
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Transparent

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

M-ABS

Zemlja podrijetla

Netherlands

Detalji o proizvodu

RS 3D Printer Filament ABS Pro

ABS Pro is a transparent ABS filament, so strong, durable and impact resistant. Due to the low percentage of butadiene in M-ABS this filament smells much less unpleasant than ABS, and, moreover, also shows less warping.
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired

Možda će vas zanimati
RS PRO 2.85mm Red M-ABS 3D Printer Filament, 500g
€ 36,97Each (bez PDV-a)
RS PRO 2.85mm Blue M-ABS 3D Printer Filament, 500g
€ 36,97Each (bez PDV-a)
CEL 1.75mm Clear ABS 3D Printer Filament, 600g
Cijena na upitEach (bez PDV-a)
CEL 1.75mm Clear PLA 3D Printer Filament, 700g
Cijena na upitEach (bez PDV-a)