RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA

RS kataloški broj:: 507-797brend: RS PRO
brand-logo
Prikaži sve u Spring Clips

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Clip Diameter

19.05mm

Overall Width

28.58mm

Height

7.94mm

Depth

34.93mm

Coating Colour

Black

Fixing Hole Diameter

4BA

Material

Steel

Coating Material

Nylon

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Možda će vas interesovati
RS PRO 15.88mm Steel Spring Clip, 24.61mm x 7.94mm x 29.37mm, 6BA
RSD 435,798komadno (u pakovanju od 25) (bez PDV-a)
RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA
RSD 501,638komadno (u pakovanju od 25) (bez PDV-a)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
RSD 722,672komadno (u pakovanju od 10) (bez PDV-a)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
RSD 590,993komadno (u pakovanju od 10) (bez PDV-a)

RSD 10.444

RSD 10.444 1 pakovanje od 25 (bez PDV-a)

RSD 12.533

RSD 12.533 1 pakovanje od 25 (s PDV-om)

RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA

RSD 10.444

RSD 10.444 1 pakovanje od 25 (bez PDV-a)

RSD 12.533

RSD 12.533 1 pakovanje od 25 (s PDV-om)

RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 15.88mm Steel Spring Clip, 24.61mm x 7.94mm x 29.37mm, 6BA
RSD 435,798komadno (u pakovanju od 25) (bez PDV-a)
RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA
RSD 501,638komadno (u pakovanju od 25) (bez PDV-a)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
RSD 722,672komadno (u pakovanju od 10) (bez PDV-a)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
RSD 590,993komadno (u pakovanju od 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Clip Diameter

19.05mm

Overall Width

28.58mm

Height

7.94mm

Depth

34.93mm

Coating Colour

Black

Fixing Hole Diameter

4BA

Material

Steel

Coating Material

Nylon

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Možda će vas interesovati
RS PRO 15.88mm Steel Spring Clip, 24.61mm x 7.94mm x 29.37mm, 6BA
RSD 435,798komadno (u pakovanju od 25) (bez PDV-a)
RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA
RSD 501,638komadno (u pakovanju od 25) (bez PDV-a)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
RSD 722,672komadno (u pakovanju od 10) (bez PDV-a)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
RSD 590,993komadno (u pakovanju od 10) (bez PDV-a)