RS PRO 19mm Black Potentiometer Knob for 6.4mm Shaft Splined

RS kataloški broj:: 465-9886brend: RS PRODistrelec broj artikla: 30421052
brand-logo
Prikaži sve u Potentiometer Knobs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

19mm

Knob Height

19mm

Body Colour

Black

Indicator Colour

Black

Depth

16mm

For Use With

Potentiometer

Material

Aluminium

Knob Type

Grub Screw

Distrelec Product Id

30421052

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Solid finish Potentiometer

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.061

RSD 1.061 Each (bez PDV-a)

RSD 1.273

RSD 1.273 Each (s PDV-om)

RS PRO 19mm Black Potentiometer Knob for 6.4mm Shaft Splined

RSD 1.061

RSD 1.061 Each (bez PDV-a)

RSD 1.273

RSD 1.273 Each (s PDV-om)

RS PRO 19mm Black Potentiometer Knob for 6.4mm Shaft Splined
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 1.061
10 - 24RSD 1.022
25 - 49RSD 976
50+RSD 956
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

19mm

Knob Height

19mm

Body Colour

Black

Indicator Colour

Black

Depth

16mm

For Use With

Potentiometer

Material

Aluminium

Knob Type

Grub Screw

Distrelec Product Id

30421052

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Solid finish Potentiometer

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Možda će vas interesovati