RS PRO, 1m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Zemlja podrijetla
China
RSD 1.044
RSD 1.044 Each (bez PDV-a)
RSD 1.253
RSD 1.253 Each (s PDV-om)
1
RSD 1.044
RSD 1.044 Each (bez PDV-a)
RSD 1.253
RSD 1.253 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 1.044 |
15 - 49 | RSD 1.012 |
50+ | RSD 997 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Zemlja podrijetla
China