RS PRO 1μF Electrolytic Capacitor 100V dc, Through Hole

RS kataloški broj:: 181-5348Pbrend: RS PRO
brand-logo
Prikaži sve u Aluminium Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

1µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

30mA

Series

RS PRO

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

8%

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komad (isporučivo u vrećici) (bez PDV-a)

RS PRO 1μF Electrolytic Capacitor 100V dc, Through Hole
Odaberite vrstu pakovanja

Cena na upit

komad (isporučivo u vrećici) (bez PDV-a)

RS PRO 1μF Electrolytic Capacitor 100V dc, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

1µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

30mA

Series

RS PRO

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

8%

Zemlja podrijetla

Taiwan, Province Of China