RS PRO 2 Core 20 AWG Telephone Cable, Grey Sheath, 100m

RS kataloški broj:: 139-048robna marka: RS PRO
brand-logo
Prikaži sve u Telephone Cable

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Number of Cores

2

Outer Sheath Material

PVC

Reel Length

100m

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Number of Pairs

1

Sheath Colour

Grey

Outer Diameter

0.8mm

Cable Shape

Multicore

Zemlja podrijetla

Italy

Detalji o proizvodu

SYT1 telephone cables

Možda će vas zanimati
RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
€ 106,691 Reel of 100 Metres (bez PDV-a)

Cijena na upit

RS PRO 2 Core 20 AWG Telephone Cable, Grey Sheath, 100m

Cijena na upit

RS PRO 2 Core 20 AWG Telephone Cable, Grey Sheath, 100m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
€ 106,691 Reel of 100 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Number of Cores

2

Outer Sheath Material

PVC

Reel Length

100m

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Number of Pairs

1

Sheath Colour

Grey

Outer Diameter

0.8mm

Cable Shape

Multicore

Zemlja podrijetla

Italy

Detalji o proizvodu

SYT1 telephone cables

Možda će vas zanimati
RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
€ 106,691 Reel of 100 Metres (bez PDV-a)