RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 100m, Grey

RS kataloški broj:: 207-5338robna marka: RS PRO
brand-logo
Prikaži sve u Audio Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

100m

Minimum Operating Temperature

-20°C

CPR Certification

Fca

Maximum Operating Temperature

60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Screen Type

Semi Conductive

Cable Shape

Multicore

Number of Strands

7

Sheath Material

PVC

Conductor Resistance

20°C Ω/km

Conductor Material

Bare Copper

Voltage Rating

30 V

Zemlja podrijetla

China

KM 195,58

KM 1,956 Each (bez PDV-a)

KM 228,83

KM 2,288 Each (s PDV-om)

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 100m, Grey

KM 195,58

KM 1,956 Each (bez PDV-a)

KM 228,83

KM 2,288 Each (s PDV-om)

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 100m, Grey

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

100m

Minimum Operating Temperature

-20°C

CPR Certification

Fca

Maximum Operating Temperature

60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Screen Type

Semi Conductive

Cable Shape

Multicore

Number of Strands

7

Sheath Material

PVC

Conductor Resistance

20°C Ω/km

Conductor Material

Bare Copper

Voltage Rating

30 V

Zemlja podrijetla

China