RS PRO 2-Way G Rail Earth Terminal Block, 2.5mm², 0.2 → 4 AWG Wire, Screw Down, Nylon Housing

RS kataloški broj:: 501-859robna marka: RS PRO
brand-logo
Prikaži sve u Earth Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Earth Block Type

G Rail

Wire Size

0.2 → 4 AWG

Cable CSA

2.5mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

48mm

Width

6mm

Height

51.7mm

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO Earth Terminal Blocks

RS PRO range of earth terminal blocks for grounding and earthing cables for protection. These top hat type earth blocks have a nylon housing construction and are green and yellow in colour. The screw-mounted connection on these blocks ensures that they are firmly clamped into position, so you don’t have to worry about loose wires. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.
Earth Terminal Blocks provide earth conductor termination and have been designed to be used within insulated housing. This RS PRO range of earthing blocks come in various ways.
501-859 - 2 way G Rail Earth terminal
815-773 - 2 way Top hat DIN rail earth terminal
815-767 - 2 way G DIN rail mount earth terminal
501-960 - 2 way Top Hat Earth terminal
502-008 - 2 way G Rail Earth terminal

Approvals

UL, CSA

Možda će vas interesovati
RS PRO Green, Yellow, Single-Level, Screw Termination
KM 8,215Each (In a Pack of 10) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 2-Way G Rail Earth Terminal Block, 2.5mm², 0.2 → 4 AWG Wire, Screw Down, Nylon Housing

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 2-Way G Rail Earth Terminal Block, 2.5mm², 0.2 → 4 AWG Wire, Screw Down, Nylon Housing

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Green, Yellow, Single-Level, Screw Termination
KM 8,215Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Earth Block Type

G Rail

Wire Size

0.2 → 4 AWG

Cable CSA

2.5mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

48mm

Width

6mm

Height

51.7mm

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO Earth Terminal Blocks

RS PRO range of earth terminal blocks for grounding and earthing cables for protection. These top hat type earth blocks have a nylon housing construction and are green and yellow in colour. The screw-mounted connection on these blocks ensures that they are firmly clamped into position, so you don’t have to worry about loose wires. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.
Earth Terminal Blocks provide earth conductor termination and have been designed to be used within insulated housing. This RS PRO range of earthing blocks come in various ways.
501-859 - 2 way G Rail Earth terminal
815-773 - 2 way Top hat DIN rail earth terminal
815-767 - 2 way G DIN rail mount earth terminal
501-960 - 2 way Top Hat Earth terminal
502-008 - 2 way G Rail Earth terminal

Approvals

UL, CSA

Možda će vas interesovati
RS PRO Green, Yellow, Single-Level, Screw Termination
KM 8,215Each (In a Pack of 10) (bez PDV-a)