RS PRO 2-Way Top Hat Earth Block, 2.5 → 25 mm² Wire, Screw Down, Nylon Housing

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEarth Block Type
Top Hat
Wire Size
2.5 → 25 mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Nylon
Length
50mm
Width
12mm
Height
58.5mm
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Earth Terminal Blocks
RS PRO range of earth terminal blocks for grounding and earthing cables for protection. These top hat type earth blocks have a nylon housing construction and are green and yellow in colour. The screw-mounted connection on these blocks ensures that they are firmly clamped into position, so you dont have to worry about loose wires. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.
Earth Terminal Blocks provide earth conductor termination and have been designed to be used within insulated housing. This RS PRO range of earthing blocks come in various ways.
501-859 - 2 way G Rail Earth terminal
815-773 - 2 way Top hat DIN rail earth terminal
815-767 - 2 way G DIN rail mount earth terminal
501-960 - 2 way Top Hat Earth terminal
502-008 - 2 way G Rail Earth terminal
Approvals
UL, CSA
KM 108,94
KM 21,788 Each (In a Pack of 5) (bez PDV-a)
KM 127,46
KM 25,492 Each (In a Pack of 5) (s PDV-om)
5
KM 108,94
KM 21,788 Each (In a Pack of 5) (bez PDV-a)
KM 127,46
KM 25,492 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEarth Block Type
Top Hat
Wire Size
2.5 → 25 mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Nylon
Length
50mm
Width
12mm
Height
58.5mm
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Earth Terminal Blocks
RS PRO range of earth terminal blocks for grounding and earthing cables for protection. These top hat type earth blocks have a nylon housing construction and are green and yellow in colour. The screw-mounted connection on these blocks ensures that they are firmly clamped into position, so you dont have to worry about loose wires. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.
Earth Terminal Blocks provide earth conductor termination and have been designed to be used within insulated housing. This RS PRO range of earthing blocks come in various ways.
501-859 - 2 way G Rail Earth terminal
815-773 - 2 way Top hat DIN rail earth terminal
815-767 - 2 way G DIN rail mount earth terminal
501-960 - 2 way Top Hat Earth terminal
502-008 - 2 way G Rail Earth terminal
Approvals
UL, CSA