RS PRO 2151 Battery Charger For Lead Acid 12 V 6 Cell 12V 10A with UK plug

RS kataloški broj:: 180-397robna marka: RS PRO
brand-logo
Prikaži sve u Battery Chargers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

6

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

150W

Number of Charge Stages

3

Model Number

2151

Weight

1500g

Dimensions

208 x 130 x 82mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Zemlja podrijetla

China

KM 294,05

KM 294,05 Each (bez PDV-a)

KM 344,04

KM 344,04 Each (s PDV-om)

RS PRO 2151 Battery Charger For Lead Acid 12 V 6 Cell 12V 10A with UK plug

KM 294,05

KM 294,05 Each (bez PDV-a)

KM 344,04

KM 344,04 Each (s PDV-om)

RS PRO 2151 Battery Charger For Lead Acid 12 V 6 Cell 12V 10A with UK plug

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

6

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

150W

Number of Charge Stages

3

Model Number

2151

Weight

1500g

Dimensions

208 x 130 x 82mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Zemlja podrijetla

China