RS PRO 2155 Battery Charger For Lead Acid 24 V 12 Cell 24V 10A with UK plug

RS kataloški broj:: 180-396robna marka: RS PRO
brand-logo
Prikaži sve u Battery Chargers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

12

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

300W

Number of Charge Stages

3

Model Number

2155

Dimensions

208 x 130 x 82mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

1500g

Zemlja podrijetla

China

KM 595,76

KM 595,76 Each (bez PDV-a)

KM 697,04

KM 697,04 Each (s PDV-om)

RS PRO 2155 Battery Charger For Lead Acid 24 V 12 Cell 24V 10A with UK plug

KM 595,76

KM 595,76 Each (bez PDV-a)

KM 697,04

KM 697,04 Each (s PDV-om)

RS PRO 2155 Battery Charger For Lead Acid 24 V 12 Cell 24V 10A with UK plug

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

12

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

300W

Number of Charge Stages

3

Model Number

2155

Dimensions

208 x 130 x 82mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

1500g

Zemlja podrijetla

China