RS PRO 2182Y 0.5 mm² 2 Core Power Cable, H03VV-F, Grey PVC, 100m

RS kataloški broj:: 491-863brend: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Grey

Length

100m

Cable Type

2182Y

Current Rating

3 A

Outer Diameter

5.9mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Standards Met

BS EN 50525

Insulation material

PVC

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Resistance

39 Ω/km

American Wire Gauge

20 AWG

Number of Strands

16

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

Možda će vas interesovati
2182Ygrey 2core round cable,0.5sq.mm100m
Cena na upit1 Reel od 100 metara (bez PDV-a)
0.5mm 2182Y Grey
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO 2182Y 0.5 mm² 2 Core Power Cable, H03VV-F, Grey PVC, 100m
RSD 14.7181 Reel od 100 metara (bez PDV-a)

RSD 15.677

RSD 15.677 1 Reel od 100 metara (bez PDV-a)

RSD 18.813

RSD 18.813 1 Reel od 100 metara (s PDV-om)

RS PRO 2182Y 0.5 mm² 2 Core Power Cable, H03VV-F, Grey PVC, 100m

RSD 15.677

RSD 15.677 1 Reel od 100 metara (bez PDV-a)

RSD 18.813

RSD 18.813 1 Reel od 100 metara (s PDV-om)

RS PRO 2182Y 0.5 mm² 2 Core Power Cable, H03VV-F, Grey PVC, 100m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
2182Ygrey 2core round cable,0.5sq.mm100m
Cena na upit1 Reel od 100 metara (bez PDV-a)
0.5mm 2182Y Grey
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO 2182Y 0.5 mm² 2 Core Power Cable, H03VV-F, Grey PVC, 100m
RSD 14.7181 Reel od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Grey

Length

100m

Cable Type

2182Y

Current Rating

3 A

Outer Diameter

5.9mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Standards Met

BS EN 50525

Insulation material

PVC

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Resistance

39 Ω/km

American Wire Gauge

20 AWG

Number of Strands

16

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

Možda će vas interesovati
2182Ygrey 2core round cable,0.5sq.mm100m
Cena na upit1 Reel od 100 metara (bez PDV-a)
0.5mm 2182Y Grey
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO 2182Y 0.5 mm² 2 Core Power Cable, H03VV-F, Grey PVC, 100m
RSD 14.7181 Reel od 100 metara (bez PDV-a)