RS PRO 2205A, 20MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBandwidth
20MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Calibrated
RSCAL
Sample Rate Random
200 Msps
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
10mV/div
Vertical Resolution
8 bit
Minimum Time Base
5ns/div
Rise Time
14ns
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Compact USB PC Oscilloscope, 2 Channel 20 MHz
Introducing the USB PC oscilloscope from our own brand RS PRO, an ultra-compact and modern alternative oscilloscope that allows you to easily carry the device in a pocket or case and use it in a wide range of applications. The RS PRO compact USB PC oscilloscope is ideal for engineers on the move and can easily connect to a portable laptop or screen to visually display results.
This portable instrument features a 20 MHz bandwidth and 16 kS capture memory that can capture up to 2000 wave forms per second. With an 8-bit vertical resolution and a maximum sampling rate of 200 MS/s, this high quality USB oscilloscope is more than capable of addressing a wide range of analogue, digital electronic and embedded system applications. This compact device also offers a wide range of measurement capabilities including frequency, AC RMS, true RMS, DC average, falling rate, rising rate and more offering a versatile instrument.
With the USB cable and USB interface included, the device can be connected to a computer or laptop allowing you to print, copy, save and share data quickly and efficiently at any time making it perfect for troubleshooting and analysing on the go.
RS Pro
RSD 67.653
RSD 67.653 Each (bez PDV-a)
RSD 81.184
RSD 81.184 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
RSD 67.653
RSD 67.653 Each (bez PDV-a)
RSD 81.184
RSD 81.184 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBandwidth
20MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Calibrated
RSCAL
Sample Rate Random
200 Msps
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
10mV/div
Vertical Resolution
8 bit
Minimum Time Base
5ns/div
Rise Time
14ns
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Compact USB PC Oscilloscope, 2 Channel 20 MHz
Introducing the USB PC oscilloscope from our own brand RS PRO, an ultra-compact and modern alternative oscilloscope that allows you to easily carry the device in a pocket or case and use it in a wide range of applications. The RS PRO compact USB PC oscilloscope is ideal for engineers on the move and can easily connect to a portable laptop or screen to visually display results.
This portable instrument features a 20 MHz bandwidth and 16 kS capture memory that can capture up to 2000 wave forms per second. With an 8-bit vertical resolution and a maximum sampling rate of 200 MS/s, this high quality USB oscilloscope is more than capable of addressing a wide range of analogue, digital electronic and embedded system applications. This compact device also offers a wide range of measurement capabilities including frequency, AC RMS, true RMS, DC average, falling rate, rising rate and more offering a versatile instrument.
With the USB cable and USB interface included, the device can be connected to a computer or laptop allowing you to print, copy, save and share data quickly and efficiently at any time making it perfect for troubleshooting and analysing on the go.