RS PRO 2280 Battery Charger For Lead Acid 24 V 12 Cell 24V 2A with UK plug

RS kataloški broj:: 180-394robna marka: RS PRO
brand-logo
Prikaži sve u Battery Chargers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

12

Charge Current

2A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

60W

Number of Charge Stages

3

Model Number

2280

Dimensions

155 x 71 x 47mm

Weight

500g

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Zemlja podrijetla

China

KM 144,46

KM 144,46 Each (bez PDV-a)

KM 169,02

KM 169,02 Each (s PDV-om)

RS PRO 2280 Battery Charger For Lead Acid 24 V 12 Cell 24V 2A with UK plug

KM 144,46

KM 144,46 Each (bez PDV-a)

KM 169,02

KM 169,02 Each (s PDV-om)

RS PRO 2280 Battery Charger For Lead Acid 24 V 12 Cell 24V 2A with UK plug

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

12

Charge Current

2A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

60W

Number of Charge Stages

3

Model Number

2280

Dimensions

155 x 71 x 47mm

Weight

500g

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Zemlja podrijetla

China