RS PRO 240 Grit Medium, 280mm x 230mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAbrasive Material
Silicon Carbide
Grit Size
240
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Zemlja podrijetla
China
Detalji o proizvodu
Silicon Carbide Wet & Dry Sanding Paper
Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.
RSD 2.611
RSD 2.611 1 Bag of 25 (bez PDV-a)
RSD 3.134
RSD 3.134 1 Bag of 25 (s PDV-om)
1
RSD 2.611
RSD 2.611 1 Bag of 25 (bez PDV-a)
RSD 3.134
RSD 3.134 1 Bag of 25 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAbrasive Material
Silicon Carbide
Grit Size
240
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Zemlja podrijetla
China
Detalji o proizvodu
Silicon Carbide Wet & Dry Sanding Paper
Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.