Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSecondary Voltage Rating
24V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
36mm
Depth
33mm
Dimensions
43 x 36 x 33mm
Weight
180g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Zemlja podrijetla
Poland
Detalji o proizvodu
230 Vac Primary Transformers
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
RSD 5.502
RSD 5.502 Each (bez PDV-a)
RSD 6.603
RSD 6.603 Each (s PDV-om)
1
RSD 5.502
RSD 5.502 Each (bez PDV-a)
RSD 6.603
RSD 6.603 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.502 |
5 - 9 | RSD 5.189 |
10 - 24 | RSD 5.058 |
25+ | RSD 4.900 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSecondary Voltage Rating
24V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
36mm
Depth
33mm
Dimensions
43 x 36 x 33mm
Weight
180g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Zemlja podrijetla
Poland
Detalji o proizvodu
230 Vac Primary Transformers
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.