RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

RS kataloški broj:: 199-095brend: RS PRO
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Crimp

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

India

RSD 243

RSD 243 Each (bez PDV-a)

RSD 292

RSD 292 Each (s PDV-om)

RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

RSD 243

RSD 243 Each (bez PDV-a)

RSD 292

RSD 292 Each (s PDV-om)

RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Crimp

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

India