RS PRO 25 Way Panel Mount D-sub Connector Socket

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
750.0 V
Length
53.04mm
Width
14.85mm
Depth
12.55mm
Contact Material
Copper Alloy
Dimensions
53.04 x 14.85 x 12.55mm
Contact Plating
Gold Flash
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO High-Performance D-Sub Connector with Bright Tin Plating and Solder Cups
From RS PRO a high-performance D-Subminiature connector with a bright tin plated steel shell with grounding indents for EMI and RFI shielding. Solder cup terminations on the rear of this connector allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.
Standards
Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652
High Specification & Aerospace & Industrial Connectors
RSD 3.636
RSD 3.636 Each (bez PDV-a)
RSD 4.363
RSD 4.363 Each (s PDV-om)
1
RSD 3.636
RSD 3.636 Each (bez PDV-a)
RSD 4.363
RSD 4.363 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.636 |
5 - 24 | RSD 3.319 |
25 - 99 | RSD 3.071 |
100+ | RSD 2.796 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
750.0 V
Length
53.04mm
Width
14.85mm
Depth
12.55mm
Contact Material
Copper Alloy
Dimensions
53.04 x 14.85 x 12.55mm
Contact Plating
Gold Flash
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO High-Performance D-Sub Connector with Bright Tin Plating and Solder Cups
From RS PRO a high-performance D-Subminiature connector with a bright tin plated steel shell with grounding indents for EMI and RFI shielding. Solder cup terminations on the rear of this connector allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.
Standards
Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652