RS PRO 250ml LDPE Narrow Neck Wash Bottle

RS kataloški broj:: 461-0651robna marka: RS PRODistrelec broj artikla: 30407074
brand-logo
Prikaži sve u Lab Bottles

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

56 x 254 x 244mm

Diameter

59mm

Length

139mm

Detalji o proizvodu

RS PRO LDPE Classic style Narrow Neck Wash Bottles

Introducing the range of lightweight and durable classic style, narrow neck wash bottles from our trusted and highly reliable own brand RS PRO. These bottles are ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. Bottles are squeezable yet sturdy, allowing liquids to be easily dispensed via the dispensing caps. Supplied with a one-piece, white cap, the closure features a precision jet tip aperture for fine control.

RS PRO Polypropylene Classic style, narrow neck wash bottles are available in two size options to choose from:
• 250 ml LDPE Wash Bottle - 461-0651
• 500 ml LDPE Wash Bottle - 461-0667

Možda će vas zanimati
RS PRO 250ml LDPE Narrow Neck Wash Bottle
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

€ 25,99

€ 25,99 1 Box of 5 (bez PDV-a)

€ 30,41

€ 30,41 1 Box of 5 (s PDV-om)

RS PRO 250ml LDPE Narrow Neck Wash Bottle

€ 25,99

€ 25,99 1 Box of 5 (bez PDV-a)

€ 30,41

€ 30,41 1 Box of 5 (s PDV-om)

RS PRO 250ml LDPE Narrow Neck Wash Bottle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO 250ml LDPE Narrow Neck Wash Bottle
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

56 x 254 x 244mm

Diameter

59mm

Length

139mm

Detalji o proizvodu

RS PRO LDPE Classic style Narrow Neck Wash Bottles

Introducing the range of lightweight and durable classic style, narrow neck wash bottles from our trusted and highly reliable own brand RS PRO. These bottles are ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. Bottles are squeezable yet sturdy, allowing liquids to be easily dispensed via the dispensing caps. Supplied with a one-piece, white cap, the closure features a precision jet tip aperture for fine control.

RS PRO Polypropylene Classic style, narrow neck wash bottles are available in two size options to choose from:
• 250 ml LDPE Wash Bottle - 461-0651
• 500 ml LDPE Wash Bottle - 461-0667

Možda će vas zanimati
RS PRO 250ml LDPE Narrow Neck Wash Bottle
Cijena na upitEach (In a Pack of 5) (bez PDV-a)