RS PRO 25.4mm Steel Spring Clip, 30.16mm x 7.94mm x 41.28mm, 4BA

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProClip Diameter
25.4mm
Overall Width
30.16mm
Height
7.94mm
Depth
41.28mm
Coating Colour
Black
Fixing Hole Diameter
4BA
Material
Steel
Coating Material
Nylon
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Spring Clips, Nylon Coated Steel
From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.
KM 67,67
KM 6,767 Each (In a Pack of 10) (bez PDV-a)
KM 79,17
KM 7,917 Each (In a Pack of 10) (s PDV-om)
10
KM 67,67
KM 6,767 Each (In a Pack of 10) (bez PDV-a)
KM 79,17
KM 7,917 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 40 | KM 6,767 | KM 67,67 |
50 - 90 | KM 6,532 | KM 65,32 |
100 - 290 | KM 6,474 | KM 64,74 |
300+ | KM 6,259 | KM 62,59 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProClip Diameter
25.4mm
Overall Width
30.16mm
Height
7.94mm
Depth
41.28mm
Coating Colour
Black
Fixing Hole Diameter
4BA
Material
Steel
Coating Material
Nylon
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Spring Clips, Nylon Coated Steel
From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.