RS PRO 25m 4 Socket Type E - French Cable Reel Open Reel, IP44

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProProduct Type
Cable Reel
Cable Length
25m
Number of Sockets
4
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP44
Current Rating Unwound
16A
Housing Type
Open Reel
Colour
Black
Cross Sectional Area
1,5 mm²
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO 4 Socket Extension Reel with blanking caps - EURO Socket
RS PRO 25 m black extension reel which features a fitted circuit breaker. This high-quality extension reel is mounted in an open frame with a cable guide for sturdy and assured cable management and a carry handle making it ideal for many areas. This heavy-duty extension reel is ideal for most applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmers.
RS PRO have a great range of highly reliable extension leads, extension cables, cable reels and socket strips to meet all your power management needs. When you find yourself working away from the main power source you can still have the required power to carry out the job no matter what environment or application it is.
Standards
CE - NF
KM 540,49
KM 540,49 Each (bez PDV-a)
KM 632,37
KM 632,37 Each (s PDV-om)
1
KM 540,49
KM 540,49 Each (bez PDV-a)
KM 632,37
KM 632,37 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 540,49 |
5 - 6 | KM 471,45 |
7+ | KM 415,33 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProProduct Type
Cable Reel
Cable Length
25m
Number of Sockets
4
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP44
Current Rating Unwound
16A
Housing Type
Open Reel
Colour
Black
Cross Sectional Area
1,5 mm²
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO 4 Socket Extension Reel with blanking caps - EURO Socket
RS PRO 25 m black extension reel which features a fitted circuit breaker. This high-quality extension reel is mounted in an open frame with a cable guide for sturdy and assured cable management and a carry handle making it ideal for many areas. This heavy-duty extension reel is ideal for most applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmers.
RS PRO have a great range of highly reliable extension leads, extension cables, cable reels and socket strips to meet all your power management needs. When you find yourself working away from the main power source you can still have the required power to carry out the job no matter what environment or application it is.
Standards
CE - NF