RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

RS kataloški broj:: 811-8317robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

110 V ac

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Transparent

Current Rating

10A

Series

ME-211/SL

Termination Method

Screw

Zemlja podrijetla

India

Detalji o proizvodu

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

KM 41,56

KM 8,312 Each (In a Pack of 5) (bez PDV-a)

KM 48,63

KM 9,725 Each (In a Pack of 5) (s PDV-om)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

KM 41,56

KM 8,312 Each (In a Pack of 5) (bez PDV-a)

KM 48,63

KM 9,725 Each (In a Pack of 5) (s PDV-om)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
5 - 45KM 8,312KM 41,56
50 - 120KM 8,117KM 40,58
125 - 245KM 8,077KM 40,39
250+KM 8,058KM 40,29

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

110 V ac

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Transparent

Current Rating

10A

Series

ME-211/SL

Termination Method

Screw

Zemlja podrijetla

India

Detalji o proizvodu

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.