RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 25 A, 500 V

RS kataloški broj:: 556-152robna marka: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

25 A

Outer Diameter

11.4mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Možda će vas zanimati
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 25 A, 500 V

Cijena na upit

RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 25 A, 500 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
Cijena na upit1 namotaj od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

25 A

Outer Diameter

11.4mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Možda će vas zanimati
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
Cijena na upit1 namotaj od 100 metara (bez PDV-a)