RS PRO 3 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Panel Mount

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-2002
Housing Material
Metal
Contact Plating
Silver
Contact Material
BSR
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-2002
Housing Material
Metal
Contact Plating
Silver
Contact Material
BSR
Zemlja podrijetla
Taiwan, Province Of China