RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle
RS kataloški broj:: 238-3921brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Maintained
IP Rating
IP65
Zemlja podrijetla
Italy
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 2.165
RSD 2.165 Each (bez PDV-a)
RSD 2.598
RSD 2.598 Each (s PDV-om)
RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle
1
RSD 2.165
RSD 2.165 Each (bez PDV-a)
RSD 2.598
RSD 2.598 Each (s PDV-om)
RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Maintained
IP Rating
IP65
Zemlja podrijetla
Italy