RS PRO 3 Shelf Aluminium Trolley, 866 x 500mm, 200kg Load

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProType
Shelf
Load Capacity
200kg
Platform Dimensions
866 x 500mm
Number of Levels
3
Weight Class
Medium Duty
Wheel Features
Braked, Swivel
Wheel Type
Rubber
Folding
No
Frame Material
Aluminium
Wheel Material
Rubber
Wheel Diameter
100mm
Overall Height
1010mm
Platform Length
866mm
Platform Width
500mm
Brakes
Yes
Detalji o proizvodu
Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProType
Shelf
Load Capacity
200kg
Platform Dimensions
866 x 500mm
Number of Levels
3
Weight Class
Medium Duty
Wheel Features
Braked, Swivel
Wheel Type
Rubber
Folding
No
Frame Material
Aluminium
Wheel Material
Rubber
Wheel Diameter
100mm
Overall Height
1010mm
Platform Length
866mm
Platform Width
500mm
Brakes
Yes
Detalji o proizvodu
Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.