RS PRO 3-Way Connector, Connecting Component, Strut Profile Type 2, Round Tube Size Type 2

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector Type
3-Way Connector
Fits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Material
Cast Iron
Structural Element Type
Connector Bracket & Joint
Product Family
RS Handrail System
Fits Round Tube Size
Type 2
Product System
128
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
3 Way 90° Elbow
KM 56,62
KM 56,62 Each (bez PDV-a)
KM 66,25
KM 66,25 Each (s PDV-om)
1
KM 56,62
KM 56,62 Each (bez PDV-a)
KM 66,25
KM 66,25 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 56,62 |
5+ | KM 56,25 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector Type
3-Way Connector
Fits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Material
Cast Iron
Structural Element Type
Connector Bracket & Joint
Product Family
RS Handrail System
Fits Round Tube Size
Type 2
Product System
128
Zemlja podrijetla
United Kingdom
Detalji o proizvodu