RS PRO 3/2 NC Pneumatic Solenoid Valve - Solenoid G 1/4 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFunction
3/2 NC
Connection Port Thread
G 1/4
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
1200NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10bar
Thread Size
1/4in
Configuration
3/2
Number of Positions
1
Thread Standard
G
Zemlja podrijetla
Italy
KM 251,46
KM 251,46 Each (bez PDV-a)
KM 294,21
KM 294,21 Each (s PDV-om)
1
KM 251,46
KM 251,46 Each (bez PDV-a)
KM 294,21
KM 294,21 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFunction
3/2 NC
Connection Port Thread
G 1/4
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
1200NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10bar
Thread Size
1/4in
Configuration
3/2
Number of Positions
1
Thread Standard
G
Zemlja podrijetla
Italy