RS PRO 304 Stainless Steel Cable Trunking Accessory, 75 x 75mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTrunking Accessory Type
End Cap
Material
304 Stainless Steel
Width
75 mm
Height
75mm
Dimensions
75 x 75mm
Series
Stainless Steel
Standards Met
UL
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
End Stop
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
RSD 3.697
RSD 3.697 Each (bez PDV-a)
RSD 4.436
RSD 4.436 Each (s PDV-om)
1
RSD 3.697
RSD 3.697 Each (bez PDV-a)
RSD 4.436
RSD 4.436 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 3.697 |
15+ | RSD 3.440 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTrunking Accessory Type
End Cap
Material
304 Stainless Steel
Width
75 mm
Height
75mm
Dimensions
75 x 75mm
Series
Stainless Steel
Standards Met
UL
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
End Stop
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.