RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Grey
Length
100m
Cable Type
3182Y
Current Rating
25 A
CPR Certification
Eca
Outer Diameter
8.86mm
Sheath Material
PVC
Voltage Rating
300 V, 500 V
European Harmonised Code
H05VV-F
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Standards Met
Euroclass Eca
Zemlja podrijetla
Turkey
Detalji o proizvodu
RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances
KM 674,46
KM 674,46 1 Reel of 100 Metres (bez PDV-a)
KM 789,12
KM 789,12 1 Reel of 100 Metres (s PDV-om)
1
KM 674,46
KM 674,46 1 Reel of 100 Metres (bez PDV-a)
KM 789,12
KM 789,12 1 Reel of 100 Metres (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Grey
Length
100m
Cable Type
3182Y
Current Rating
25 A
CPR Certification
Eca
Outer Diameter
8.86mm
Sheath Material
PVC
Voltage Rating
300 V, 500 V
European Harmonised Code
H05VV-F
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Standards Met
Euroclass Eca
Zemlja podrijetla
Turkey
Detalji o proizvodu
RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances