RS PRO 32 A Mode 3, Type 2, EV Charging Cable 3m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEV Charging Cable Type
Type 2
Cable Length
3m
Current Rating
32 A
Phase
Three Phase
Terminated/Unterminated
Terminated
Voltage Rating
480 V ac
EV Charging Mode
Mode 3
IP Rating
IP55
Sheath Colour
Black
Better World Product (Saznajte više ...)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
RSD 43.704
RSD 43.704 Each (bez PDV-a)
RSD 52.445
RSD 52.445 Each (s PDV-om)
1
RSD 43.704
RSD 43.704 Each (bez PDV-a)
RSD 52.445
RSD 52.445 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEV Charging Cable Type
Type 2
Cable Length
3m
Current Rating
32 A
Phase
Three Phase
Terminated/Unterminated
Terminated
Voltage Rating
480 V ac
EV Charging Mode
Mode 3
IP Rating
IP55
Sheath Colour
Black
Better World Product (Saznajte više ...)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C