RS PRO 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
330µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 50mm
Height
50mm
Length
50mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
1.5A
Series
RS
Polarised
Polar
Leakage Current
<lt/>=0.02 CV @ 5 min
Tolerance
±20%
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
RSD 121.229
RSD 1.212,292 komad (u vrečici od 100) (bez PDV-a)
RSD 145.475
RSD 1.454,75 komad (u vrečici od 100) (s PDV-om)
100
RSD 121.229
RSD 1.212,292 komad (u vrečici od 100) (bez PDV-a)
RSD 145.475
RSD 1.454,75 komad (u vrečici od 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
330µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 50mm
Height
50mm
Length
50mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
1.5A
Series
RS
Polarised
Polar
Leakage Current
<lt/>=0.02 CV @ 5 min
Tolerance
±20%
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.