RS PRO 36 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.26 m Long, IP65

RS kataloški broj:: 188-4673robna marka: RS PRO
brand-logo
Prikaži sve u Batten Lights

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Type

Damp Proof Light

Batten Type

Single

Length

1.26 m

Width

94 mm

Depth

90 mm

Wattage

36 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598

Zemlja podrijetla

China

Cijena na upit

RS PRO 36 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.26 m Long, IP65

Cijena na upit

RS PRO 36 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.26 m Long, IP65

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Type

Damp Proof Light

Batten Type

Single

Length

1.26 m

Width

94 mm

Depth

90 mm

Wattage

36 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598

Zemlja podrijetla

China